


0039000040-12-S4 | |
---|---|
DigiKey Part Number | 0039000040-12-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0039000040-12-S4 |
Description | 12" PRE-CRIMP A2015 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.73600 | $7.36 |
30 | $0.64733 | $19.42 |
50 | $0.61160 | $30.58 |
100 | $0.56810 | $56.81 |
250 | $0.51836 | $129.59 |
500 | $0.48580 | $242.90 |
1,000 | $0.45710 | $457.10 |
2,500 | $0.42432 | $1,060.80 |
5,000 | $0.40293 | $2,014.65 |









