0150190357 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parlex USA LLC
In Stock: 0
Unit Price: $2.43000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $0.00000
Datasheet
20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150190357

DigiKey Part Number
900-0150190357-ND
Manufacturer
Manufacturer Part Number
0150190357
Description
PREMO-FD19 1.0 JMPR LGT 51 TYPEA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.039" (1.00mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$2.54303$2,543.03
Manufacturer Standard Packaging