
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |
| 10 | $3.13600 | $31.36 |
| 25 | $2.93960 | $73.49 |
| 50 | $2.79900 | $139.95 |
| 100 | $2.66530 | $266.53 |
| 250 | $2.49840 | $624.60 |
| 500 | $2.37918 | $1,189.59 |
| 1,000 | $2.26567 | $2,265.67 |

