
0191150013 | |
|---|---|
DigiKey Part Number | 900-0191150013TR-ND - Tape & Reel (TR) 900-0191150013CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 0191150013 |
Description | CONN SPADE TERM 18-22AWG #8 RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191150013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.880" (22.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.261" (6.63mm) | |
Length - Termination | 0.411" (10.44mm) | |
Tongue Inside Opening | 0.139" (3.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.45000 | $4.50 |
| 25 | $0.42200 | $10.55 |
| 50 | $0.40180 | $20.09 |
| 100 | $0.38250 | $38.25 |
| 250 | $0.35852 | $89.63 |
| 500 | $0.34138 | $170.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.23049 | $345.74 |
| 3,000 | $0.21948 | $658.44 |
| 4,500 | $0.21329 | $959.81 |
| 7,500 | $0.20574 | $1,543.05 |
| 10,500 | $0.20092 | $2,109.66 |
| 15,000 | $0.19949 | $2,992.35 |





