
0398900403 | |
|---|---|
DigiKey Part Number | WM23235-ND |
Manufacturer | |
Manufacturer Part Number | 0398900403 |
Description | TERM BLOCK 3POS 35DEG 5MM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0398900403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Black | |
Operating Temperature | 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Copper - Nickel Plated | |
Screw Material - Plating | Copper - Nickel Plated | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.25600 | $12.56 |
| 25 | $1.09360 | $27.34 |
| 50 | $0.98880 | $49.44 |
| 100 | $0.90000 | $90.00 |
| 250 | $0.80560 | $201.40 |
| 600 | $0.73688 | $442.13 |
| 1,200 | $0.69487 | $833.84 |
| 5,400 | $0.63216 | $3,413.66 |

