


0430310001-12-Y2 | |
---|---|
DigiKey Part Number | 0430310001-12-Y2-ND |
Manufacturer | |
Manufacturer Product Number | 0430310001-12-Y2 |
Description | 12" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.93000 | $9.30 |
30 | $0.82033 | $24.61 |
50 | $0.77600 | $38.80 |
100 | $0.72200 | $72.20 |
250 | $0.66008 | $165.02 |
500 | $0.61962 | $309.81 |
1,000 | $0.58396 | $583.96 |
2,500 | $0.54324 | $1,358.10 |
5,000 | $0.51669 | $2,583.45 |









