MFR Recommended

0526100834 | |
|---|---|
DigiKey Part Number | WM20324TR-ND - Tape & Reel (TR) WM20324CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | 0526100834 |
Description | CONN FPC VERT 8POS 1MM SMD |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526100834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |







