0873815063 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 144
Unit Price: $6.60000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.92000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.57000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.34000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.54000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.64000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.15000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $5.23002

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.45000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $7.99000

Similar


Samtec Inc.
In Stock: 0
Unit Price: $9.31000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $6.45002

Similar


Samtec Inc.
In Stock: 0
Unit Price: $8.89000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0873815063

DigiKey Part Number
0873815063-ND
Manufacturer
Manufacturer Product Number
0873815063
Description
CONN RCPT 50POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0873815063 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1.9A
Voltage Rating
125V
Applications
Automotive, General Purpose, Telecommunications
Insulation Material
-
Contact Shape
Square
Contact Material
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$4.55005$4,550.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.