0982670317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $3.97000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.46352
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $0.80000
Datasheet

Parametric Equivalent


WEE
In Stock: 150
Unit Price: $1.68000
Datasheet
16 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)

0982670317

DigiKey Part Number
0982670317-ND
Manufacturer
Manufacturer Part Number
0982670317
Description
CABLE FFC/FPC 16POS 1MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
16
Pitch
0.039" (1.00mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$1.42967$1,429.67
Manufacturer Standard Packaging