1731070672 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $5.12000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $10.40340
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $6.06920
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.93620
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.84500
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.59000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $12.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $7.75240
Datasheet
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731070672

DigiKey Part Number
900-1731070672-ND
Manufacturer
Manufacturer Part Number
1731070672
Description
CONN D-SUB RCPT 7POS VERT SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 7W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$11.59960$579.98