
1731070691 | |
---|---|
DigiKey Part Number | 23-1731070691-ND |
Manufacturer | |
Manufacturer Product Number | 1731070691 |
Description | CONN HOUSING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Housing Connector Position |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Number of Positions | - | |
Shell Size, Connector Layout | - | |
Contact Type | - | |
Mounting Type | - | |
Flange Feature | - | |
Features | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Dielectric Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.11000 | $5.11 |
10 | $4.34100 | $43.41 |
25 | $4.06840 | $101.71 |
50 | $3.87400 | $193.70 |
100 | $3.68910 | $368.91 |
250 | $3.45812 | $864.53 |
500 | $3.29312 | $1,646.56 |
1,000 | $3.13605 | $3,136.05 |
2,500 | $2.93994 | $7,349.85 |