Parametric Equivalent
Parametric Equivalent

1731110499 | |
|---|---|
DigiKey Part Number | 900-1731110499-ND |
Manufacturer | |
Manufacturer Part Number | 1731110499 |
Description | FCT HOOD S5 0 DEG PLSTC W/THMBSC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $5.71120 | $285.56 |




