Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1731140315 | |
|---|---|
DigiKey Part Number | 900-1731140315-ND |
Manufacturer | |
Manufacturer Part Number | 1731140315 |
Description | FCT CONNECTOR HOOD KID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.72820 | $1,772.82 |













