Parametric Equivalent
Parametric Equivalent

1731140624 | |
|---|---|
DigiKey Part Number | 900-1731140624-ND |
Manufacturer | |
Manufacturer Part Number | 1731140624 |
Description | FCT CONNECTOR HOOD KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Silver 180° Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Dust Tight/Waterproof (IP67) | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.48840 | $1,648.84 |



