2049621051
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049621201

DigiKey Part Number
900-2049621201-ND
Manufacturer
Manufacturer Product Number
2049621201
Description
SFP-DD 56G CBL ASSY 2.0M 30AWG
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
40 Position SFP-DD Plug to Plug 6.56' (2.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP-DD
Number of Positions
40
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
6.56' (2.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
56Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.76000$55.76
10$47.39300$473.93
25$45.90000$1,147.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.