2049623301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2049623301

DigiKey Part Number
900-2049623301-ND
Manufacturer
Manufacturer Product Number
2049623301
Description
SFP-DD 56G CBL ASSY 3.0M
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 Position SFP-DD Plug to Plug 9.84' (3.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP-DD
Number of Positions
40
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
9.84' (3.00m)
Color
Black
Shielding
Unshielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
56Gbps
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$76.10000$76.10
10$64.68900$646.89
25$60.64160$1,516.04
50$57.75020$2,887.51
100$54.99750$5,499.75
Manufacturers Standard Package