MFG_2188760062
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2188760062

DigiKey Part Number
2266-2188760062-23-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2188760062
Description
0.35 BB 6+2RF REC ASSY 25GHZ EMB
Customer Reference
Detailed Description
6 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2188760062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
6
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.7mm
Height Above Board
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,000$1.74000$19,140.00