New at DigiKey
35150-0390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35150-0390

DigiKey Part Number
5831-35150-0390-ND
Manufacturer
Manufacturer Product Number
35150-0390
Description
1.8 TERM POSITION AS ON ASS LOC
Customer Reference
Detailed Description
Connector Retainer For VersaBlade Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
For Use With/Related Products
VersaBlade Contacts
Specifications
3 Positions
Color
Natural
Material
Polyamide (PA66), Nylon 6/6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335,000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5,000$0.02600$130.00