cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39773-0002

DigiKey Part Number
5831-39773-0002-ND
Manufacturer
Manufacturer Product Number
39773-0002
Description
EUROSTYLE 2.54 FIXED PIN 2 CIR
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
0.19 Nm (1.68 Lb-In)
Screw Thread
M1.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$1.05000$210.00