5025841270 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $1.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.95689
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.00000
Datasheet
12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
5025841270
5025841270

5025841270

DigiKey Part Number
WM20813TR-ND - Tape & Reel (TR)
WM20813CT-ND - Cut Tape (CT)
WM20813DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
5025841270
Description
CONN RCPT 12POS 0.059 TIN SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
5025841270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Latch Holder
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Beige
Insulation Height
0.287" (7.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Applications
Automotive, General Purpose, Industrial, Lighting, Medical
Insulation Material
Polyamide (PA), Nylon
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.21000$12.10
100$1.02800$102.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$0.81540$733.86
1,800$0.77648$1,397.66
2,700$0.75459$2,037.39
4,500$0.72790$3,275.55
6,300$0.71083$4,478.23
9,000$0.69318$6,238.62
Manufacturer Standard Packaging