
5050703022 | |
---|---|
DigiKey Part Number | 2266-5050703022-ND |
Manufacturer | |
Manufacturer Product Number | 5050703022 |
Description | 0.35 B/B PLUG ASSY 30CKT EMBSTP |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5050703022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.019" (0.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.35000 | $2,800.00 |