Molex Crimping Tool Demo -- Another Geek Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

640010200

DigiKey Part Number
2266-640010200-ND
Manufacturer
Manufacturer Product Number
640010200
Description
RHT-1991 HAND TOOL
Customer Reference
Detailed Description
Hand Crimper Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
10-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$600.38000$600.38
2$560.37000$1,120.74