
MA330GQ-P | |
|---|---|
DigiKey Part Number | 1589-MA330GQ-PTR-ND - Tape & Reel (TR) 1589-MA330GQ-PCT-ND - Cut Tape (CT) 1589-MA330GQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MA330GQ-P |
Description | 14-BIT, DIGITAL, CONTACTLESS ANG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | SPI | |
Output Signal | Programmable | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.78000 | $5.78 |
| 5 | $5.20200 | $26.01 |
| 10 | $4.98600 | $49.86 |
| 25 | $4.72720 | $118.18 |
| 50 | $4.55080 | $227.54 |
| 100 | $4.38900 | $438.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.06330 | $2,031.65 |
| 1,000 | $3.94194 | $3,941.94 |
| 1,500 | $3.87563 | $5,813.45 |
| 2,500 | $3.79671 | $9,491.77 |


