Parametric Equivalent

MCS1805GS-305-U-P | |
|---|---|
DigiKey Part Number | 1589-MCS1805GS-305-U-PTR-ND - Tape & Reel (TR) 1589-MCS1805GS-305-U-PCT-ND - Cut Tape (CT) 1589-MCS1805GS-305-U-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MCS1805GS-305-U-P |
Description | CURRENT SENSOR HE 5A 8-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1805GS-305-U-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 528mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 5 | $2.84600 | $14.23 |
| 10 | $2.71900 | $27.19 |
| 25 | $2.56800 | $64.20 |
| 50 | $2.46440 | $123.22 |
| 100 | $2.36980 | $236.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.17932 | $1,089.66 |
| 1,000 | $2.10839 | $2,108.39 |
| 1,500 | $2.06967 | $3,104.50 |
| 2,500 | $2.02358 | $5,058.95 |
| 3,500 | $1.99478 | $6,981.73 |
| 5,000 | $1.96553 | $9,827.65 |




