Parametric Equivalent

MP2457GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP2457GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | MP2457GJ-P |
Description | IC REG BUCK ADJ 600MA TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70702 | $853.51 |
| 1,000 | $1.65750 | $1,657.50 |
| 1,500 | $1.63271 | $2,449.07 |
| 2,500 | $1.60524 | $4,013.10 |
| 3,500 | $1.58918 | $5,562.13 |
| 5,000 | $1.57374 | $7,868.70 |


