Parametric Equivalent

MP2494DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1597-2-ND - Tape & Reel (TR) 1589-1597-1-ND - Cut Tape (CT) 1589-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MP2494DN-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOICE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.32000 | $23.20 |
| 25 | $2.12600 | $53.15 |
| 100 | $1.91250 | $191.25 |
| 250 | $1.81072 | $452.68 |
| 500 | $1.74932 | $874.66 |
| 1,000 | $1.69880 | $1,698.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.50000 | $3,750.00 |



