MP3301GJ-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 328,632
Unit Price: $2.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 943
Unit Price: $2.03000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.13000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 50
Unit Price: $6.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $11.05000
Datasheet
TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3301GJ-P

DigiKey Part Number
1589-1158-2-ND - Tape & Reel (TR)
1589-1158-1-ND - Cut Tape (CT)
1589-1158-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3301GJ-P
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1A (Switch) TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6V
Voltage - Output
36V
Current - Output / Channel
1A (Switch)
Frequency
1.3MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.60000$2.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.85290$426.45
1,000$0.82502$825.02
1,500$0.81105$1,216.58
2,500$0.79558$1,988.95
3,500$0.78654$2,752.89
5,000$0.77784$3,889.20
12,500$0.75911$9,488.88
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.