
MP3373GM | |
---|---|
DigiKey Part Number | MP3373GM-ND |
Manufacturer | |
Manufacturer Product Number | MP3373GM |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 785kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |