Direct

MP4575GF-P | |
|---|---|
DigiKey Part Number | 1589-MP4575GF-PTR-ND - Tape & Reel (TR) 1589-MP4575GF-PCT-ND - Cut Tape (CT) 1589-MP4575GF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MP4575GF-P |
Description | IC REG BUCK ADJ 5A 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4575GF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 49.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| 10 | $2.67700 | $26.77 |
| 25 | $2.45680 | $61.42 |
| 100 | $2.21530 | $221.53 |
| 250 | $2.10012 | $525.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.03068 | $1,015.34 |
| 1,000 | $1.97354 | $1,973.54 |
| 1,500 | $1.94493 | $2,917.39 |
| 2,500 | $1.91322 | $4,783.05 |
| 3,500 | $1.89469 | $6,631.41 |
| 5,000 | $1.87687 | $9,384.35 |






