MP4700GS-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.95356
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.45000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.47000
Datasheet

Similar


Texas Instruments
In Stock: 831
Unit Price: $2.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.37500
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.81000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14
Unit Price: $8.30000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.59000
Datasheet

Similar


Richtek USA Inc.
In Stock: 261
Unit Price: $3.51000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4700GS-Z

DigiKey Part Number
1589-1686-2-ND - Tape & Reel (TR)
1589-1686-1-ND - Cut Tape (CT)
1589-1686-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4700GS-Z
Description
IC LED DRIVER CTRLR PWM 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
18V
Voltage - Output
-
Current - Output / Channel
-
Frequency
160kHz
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,000
Check Lead Time
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.34000$2.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.68659$1,716.48
5,000$0.67086$3,354.30
7,500$0.66299$4,972.43
12,500$0.65427$8,178.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.