MP6543HGL-A-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.75000
Datasheet
MP6543HGL-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6543HGL-A-P

DigiKey Part Number
1589-MP6543HGL-A-PTR-ND - Tape & Reel (TR)
1589-MP6543HGL-A-PCT-ND - Cut Tape (CT)
1589-MP6543HGL-A-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6543HGL-A-P
Description
22V, 2A, THREE-PHASE POWER STAGE
Customer Reference
Detailed Description
Multiphase Motor Driver NMOS PWM 24-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6543HGL-A-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Brushless DC (BLDC)
Current - Output
2A
Voltage - Supply
3V ~ 22V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.