Direct

MPM3806GLE-18-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPM3806GLE-18-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPM3806GLE-18-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPM3806GLE-18-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MPM3806GLE-18-AEC1-Z |
Description | 5.5V, 1A, SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 2.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 1.8 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Efficiency | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerLFQFN Module | |
Size / Dimension | 0.16" L x 0.12" W x 0.06" H (4.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 15-QFN (3x4) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.48000 | $4.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.67228 | $4,180.70 |
| 5,000 | $1.63970 | $8,198.50 |


