MPM3810GQB-12-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $2.09000
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.2A 2.5V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPM3810GQB-12-P

DigiKey Part Number
1589-1261-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
MPM3810GQB-12-P
Description
DC DC CONVERTER 1.2V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 1.2A 2.5V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
MPM3810GQB-12-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.2A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
12-PowerVFQFN Module
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
Supplier Device Package
12-QFN (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.35320$676.60
1,000$1.31233$1,312.33
1,500$1.29187$1,937.81
2,500$1.26920$3,173.00
3,500$1.25594$4,395.79
5,000$1.24320$6,216.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.