Parametric Equivalent

MPQ4469GV-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4469GV-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4469GV-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4469GV-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | MPQ4469GV-AEC1-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4469GV-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.62000 | $5.62 |
| 10 | $4.29700 | $42.97 |
| 25 | $3.96720 | $99.18 |
| 100 | $3.60440 | $360.44 |
| 250 | $3.43140 | $857.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32714 | $1,663.57 |
| 1,000 | $3.24133 | $3,241.33 |
| 1,500 | $3.19837 | $4,797.56 |
| 2,500 | $3.15076 | $7,876.90 |


