M6K-B20S1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M6K-B20S1-B

DigiKey Part Number
3453-M6K-B20S1-B-ND
Manufacturer
Manufacturer Product Number
M6K-B20S1-B
Description
SWITCH KEYLOCK 2POS SPDT 2A 250V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 2A (AC), 400mA (DC) 250 VAC 125 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Moujen
Series
Packaging
Retail Package
Part Status
Active
Circuit
SPDT
Number of Positions
2
Switch Function
On-On
Current Rating (Amps)
2A (AC), 400mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Actuator Type
Flat Key
Key Removable Positions
Left
Angle of Throw
90°
Contact Material
Silver (Ag)
Contact Finish
Palladium
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
UL94 V-0, IP65
Operating Temperature
-25°C ~ 55°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Moujen
FREE SHIPPING for this product
Date Code information will be included with the shipment of this product.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
20$17.61900$352.38
240$11.42867$2,742.88