
EDS-G205A-4POE | |
---|---|
DigiKey Part Number | 3833-EDS-G205A-4POE-ND |
Manufacturer | Moxa |
Manufacturer Product Number | EDS-G205A-4POE |
Description | UNMANAGED GIGABIT POE SWITCH WI |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 9 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 9 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 4 | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,153.00000 | $1,153.00 |