
NPORT 5250A-T | |
---|---|
DigiKey Part Number | 3833-NPORT5250A-T-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5250A-T |
Description | 2 port device server, 10/100M Et |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232/422/485 | |
Number of Ports | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $601.00000 | $601.00 |