
UPORT 1130 | |
---|---|
DigiKey Part Number | 3242-UPORT1130-ND |
Manufacturer | Moxa |
Manufacturer Product Number | UPORT 1130 |
Description | 1 PORT USB TO SERIAL ADAPTOR, RS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $127.70000 | $127.70 |