
UPORT 2410 | |
---|---|
DigiKey Part Number | 3833-UPORT2410-ND |
Manufacturer | Moxa |
Manufacturer Product Number | UPORT 2410 |
Description | 4 port USB-to-Serial Converter, |
Customer Reference | |
Detailed Description | USB to Serial Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Interface | RS-232 | |
Number of Ports | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $294.00000 | $294.00 |