
KAD177288 | |
---|---|
DigiKey Part Number | 4789-KAD177288-ND |
Manufacturer | MPD Digital |
Manufacturer Product Number | KAD177288 |
Description | COAX ADAPT N TO N |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Plug, Male Pin To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Female | |
Convert From (Adapter End) | N Plug, Male Pin | |
Convert To (Adapter End) | N Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Center Contact Plating | Gold | |
Body Material | Stainless Steel | |
Body Finish | Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $404.99000 | $404.99 |
10 | $379.99000 | $3,799.90 |
25 | $353.99000 | $8,849.75 |
50 | $313.99000 | $15,699.50 |