New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-2003-FH

DigiKey Part Number
61-BC-2003-FH-ND
Manufacturer
Manufacturer Product Number
BC-2003-FH
Description
"CR2032" RETAINER BULK FLOW HOLE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 20.0mm 1, 2 Cell SMD (SMT) Tab
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Retainer
Style
Retainer
Battery Cell Size
Number of Cells
1, 2
Battery Series
BR2025, BR2032, CR2025, CR2032, DL2025, DL2032, LIR2025, LIR2032
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.140" (3.56mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.55000$0.55
Manufacturers Standard Package