
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±0.2ppm | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 500mA | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.75000 | $343.75 |



