BU-3030-A-36-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 0
Unit Price: $9.99000
Datasheet
36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-3030-A-36-0

DigiKey Part Number
314-BU-3030-A-36-0-ND
Manufacturer
Manufacturer Part Number
BU-3030-A-36-0
Description
ALLIGATOR TEST CLIP PATCH CORD,
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Alligator Clip, Insulated To Alligator Clip, Insulated Test Lead 300V 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Insulated
2nd Connector
Alligator Clip, Insulated
Cable Length
36.0" (914.40mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300V
Current Rating (Amps)
10 A
Temperature Range
-40°F ~ 176°F (-40°C ~ 80°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.