BU-P3542-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $2.68000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: $4.59000
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 0
Unit Price: $2.30002
Datasheet
Image for BU-P3542-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P3542-4

DigiKey Part Number
314-BU-P3542-4-ND
Manufacturer
Manufacturer Part Number
BU-P3542-4
Description
PIN TIP JACK, YELLOW 10PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip Jack Connector Standard Tip Turret Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Tip Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Tip
Mounting Type
Panel Mount
Termination
Turret
Insulation
Mating End Insulated
Features
-
Color
Yellow
Wire Gauge
-
Contact Finish
Gold
Contact Material
Beryllium Copper
Body Material
Brass, Gold Plating
Operating Temperature
-50°C ~ 170°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.