C83BC01M003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C83BC01M003

DigiKey Part Number
314-C83BC01M003-ND
Manufacturer
Manufacturer Product Number
C83BC01M003
Description
CBL 3POS RCPT RA TO PLUG 9.84'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
3
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
3
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
9.84' (3.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Unshielded
Ingress Protection
IP68 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$23.33000$23.33
Manufacturers Standard Package