cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1366G

DigiKey Part Number
3542-TMR1366G-ND
Manufacturer
Manufacturer Product Number
TMR1366G
Description
TMR SENSOR MAG SW OMNI 7G 200NA
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive 3-LGA (2x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
South Pole
Sensing Range
±0.7mT Trip, ±0.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
200nA
Current - Output (Max)
9mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
3-LGA (2x1.5)
Package / Case
3-WFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$0.39000$1.95