
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multilane | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | 3V ~ 3.6V | |
Connector Type | - | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,669.00000 | $2,669.00 |

