

97384844 | |
|---|---|
DigiKey Part Number | 490-18193-ND |
Manufacturer | |
Manufacturer Part Number | 97384844 |
Description | BATTERY LITHIUM 3V COIN 24.5MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.30" H (24.5mm x 7.7mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 1mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.22700 | $12.27 |
| 50 | $1.07840 | $53.92 |
| 100 | $1.02020 | $102.02 |
| 250 | $0.94808 | $237.02 |
| 600 | $0.88395 | $530.37 |
| 1,200 | $0.83632 | $1,003.58 |
| 3,000 | $0.77730 | $2,331.90 |
| 5,400 | $0.74170 | $4,005.18 |







