
BLM15BD152SZ1D | |
---|---|
DigiKey Part Number | 490-BLM15BD152SZ1DTR-ND - Tape & Reel (TR) 490-BLM15BD152SZ1DCT-ND - Cut Tape (CT) 490-BLM15BD152SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15BD152SZ1D |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 190mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15BD152SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 190mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04900 | $0.49 |
25 | $0.04280 | $1.07 |
50 | $0.03840 | $1.92 |
100 | $0.03450 | $3.45 |
250 | $0.02980 | $7.45 |
500 | $0.02656 | $13.28 |
1,000 | $0.02356 | $23.56 |
5,000 | $0.01742 | $87.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01508 | $150.80 |
20,000 | $0.01375 | $275.00 |