
BLM15PX121BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX121BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX121BH1DCT-ND - Cut Tape (CT) 490-BLM15PX121BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | BLM15PX121BH1D |
Description | FERRITE BEAD 120 OHM 0402 2LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX121BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 55mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.26000 | $2.60 |
| 25 | $0.22480 | $5.62 |
| 50 | $0.20080 | $10.04 |
| 100 | $0.17870 | $17.87 |
| 250 | $0.15240 | $38.10 |
| 500 | $0.13432 | $67.16 |
| 1,000 | $0.11763 | $117.63 |
| 5,000 | $0.09500 | $475.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09500 | $950.00 |

